CY8CTMG110-00PVXI
Extended
* Images are for reference only
CY8CTMG110-00PVXI
Attributes
Value
MFR.Part #
CY8CTMG110-00PVXI
JLCPCB Part #
C2954088
Package
SSOP-56
Description
-40℃~+85℃ 2.4V~5.25V SPI、UART、I2C SSOP-56 Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerInfineon/Cypress Semicon
PackageSSOP-56
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5.25V
FeaturesMulti-touch、Gesture recognition engine、Power-on reset
InterfaceSPI、UART、I2C