
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | FBGA-121 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.15V~1.25V | |
| RAM Size | 512KB | |
| Number of I/O | 59 | |
| Features | Watchdog reset、External pin reset (NRST) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYUSB2024-BZXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | FBGA-121 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.15V~1.25V | |
| RAM Size | 512KB | |
| Number of I/O | 59 | |
| Features | Watchdog reset、External pin reset (NRST) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYUSB2024-BZXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CYUSB2024-BZXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.