Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW4343WKUBGT
CYW4343WKUBGT
Extended
* Images are for reference only
CYW4343WKUBGT
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW4343WKUBGT
JLCPCB Part #
C2953311
Package
WLBGA-79
Description
-30℃~+70℃ -99dBm 2.4GHz 21dBm 260mA 37mA 54Mbps Bluetooth、WiFi SPI、UART、I2S WLBGA-79 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageWLBGA-79
Operating Temperature-30℃~+70℃
Sensitivity-99dBm
Output Power21dBm
Data Rate54Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply3V~4.8V
Receive Current37mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports FEC function、Automatic response function
Current Of Transmitting260mA
InterfaceSPI、UART、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW4343WKUBGT
CYW4343WKUBGT

* Images are for reference only

CYW4343WKUBGT

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW4343WKUBGT
JLCPCB Part #
C2953311
Package
WLBGA-79
Description
-30℃~+70℃ -99dBm 2.4GHz 21dBm 260mA 37mA 54Mbps Bluetooth、WiFi SPI、UART、I2S WLBGA-79 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW4343WKUBGT

* Images are for reference only

CYW4343WKUBGT
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW4343WKUBGT
JLCPCB Part #
C2953311
Package
WLBGA-79
Description
-30℃~+70℃ -99dBm 2.4GHz 21dBm 260mA 37mA 54Mbps Bluetooth、WiFi SPI、UART、I2S WLBGA-79 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW4343WKUBGT Specifications

CYW4343WKUBGT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageWLBGA-79
Operating Temperature-30℃~+70℃
Sensitivity-99dBm
Output Power21dBm
Data Rate54Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply3V~4.8V
Receive Current37mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports FEC function、Automatic response function
Current Of Transmitting260mA
InterfaceSPI、UART、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW4343WKUBGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW4343WKUBGT Schematic Symbol & PCB Footprint

The CYW4343WKUBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.