
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFN-24-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 2.25V~3.6V | |
| Output | LVCMOS | |
| Features | Built-in phase-locked loop、Spread spectrum、Multi-source clock input | |
| Cycle-to-Cycle Jitter | 150ps | |
| Output Frequency(Max) | 166MHz | |
| Number of Outputs | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY2544QC016T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFN-24-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 2.25V~3.6V | |
| Output | LVCMOS | |
| Features | Built-in phase-locked loop、Spread spectrum、Multi-source clock input | |
| Cycle-to-Cycle Jitter | 150ps | |
| Output Frequency(Max) | 166MHz | |
| Number of Outputs | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY2544QC016T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY2544QC016T datasheets or manufacturer documentation.
Datasheet: CY2544QC016T Datasheet (PDF)
The CY2544QC016T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.