
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-24-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2V~5.5V | |
| Features | Built-in LDO regulator、Output discharge | |
| Output Voltage | 1.1V~5.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S6AE103A0DGN1B200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-24-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2V~5.5V | |
| Features | Built-in LDO regulator、Output discharge | |
| Output Voltage | 1.1V~5.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6AE103A0DGN1B200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S6AE103A0DGN1B200 datasheets or manufacturer documentation.
Datasheet: S6AE103A0DGN1B200 Datasheet (PDF)
The S6AE103A0DGN1B200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.