CY8C4025FNI-S402T
Extended
* Images are for reference only
CY8C4025FNI-S402T
Attributes
Value
MFR.Part #
CY8C4025FNI-S402T
JLCPCB Part #
C2952632
Package
WLCSP-25
Description
-40℃~+85℃ 1.71V~5.5V 10bit 21 24MHz 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH WLCSP-25 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageWLCSP-25
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.71V~5.5V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O21
ADC (Bit)10bit
Oscillator TypeBuilt-in