
- Manufacturer
- MFR.Part #
- CY8C5247LTI-089T
- JLCPCB Part #
- C2952516
- Package
- VFQFN-68-EP
- Description
- 12bit 2.7V~5.5V 36 40MHz 8bit ARM Cortex-M3 VFQFN-68-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-68-EP | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | 8bit | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 36 | |
| ADC (Bit) | 12bit |

* Images are for reference only
CY8C5247LTI-089T
Extended- Manufacturer
- MFR.Part #
- CY8C5247LTI-089T
- JLCPCB Part #
- C2952516
- Package
- VFQFN-68-EP
- Description
- 12bit 2.7V~5.5V 36 40MHz 8bit ARM Cortex-M3 VFQFN-68-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY8C5247LTI-089T
- JLCPCB Part #
- C2952516
- Package
- VFQFN-68-EP
- Description
- 12bit 2.7V~5.5V 36 40MHz 8bit ARM Cortex-M3 VFQFN-68-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8C5247LTI-089T Specifications
CY8C5247LTI-089T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-68-EP | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | 8bit | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 36 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8C5247LTI-089T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8C5247LTI-089T Schematic Symbol & PCB Footprint
The CY8C5247LTI-089T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.