
- Manufacturer
- MFR.Part #
- CYPD2704-09FNXIT
- JLCPCB Part #
- C2952429
- Package
- UFBGA
- Description
- -40℃~+85℃@(Ta) UFBGA USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFBGA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 7.5mA | |
| Quiescent Supply Current | 1.7mA |

* Images are for reference only
CYPD2704-09FNXIT
Extended- Manufacturer
- MFR.Part #
- CYPD2704-09FNXIT
- JLCPCB Part #
- C2952429
- Package
- UFBGA
- Description
- -40℃~+85℃@(Ta) UFBGA USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CYPD2704-09FNXIT
- JLCPCB Part #
- C2952429
- Package
- UFBGA
- Description
- -40℃~+85℃@(Ta) UFBGA USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYPD2704-09FNXIT Specifications
CYPD2704-09FNXIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFBGA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 7.5mA | |
| Quiescent Supply Current | 1.7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYPD2704-09FNXIT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYPD2704-09FNXIT Schematic Symbol & PCB Footprint
The CYPD2704-09FNXIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.