


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 2.7V、3V~5.5V、24.5V | |
| Current - Supply | 10mA | |
| Quiescent Supply Current | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYPD3175-24LQXQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 2.7V、3V~5.5V、24.5V | |
| Current - Supply | 10mA | |
| Quiescent Supply Current | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYPD3175-24LQXQT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYPD3175-24LQXQT datasheets or manufacturer documentation.
Datasheet: CYPD3175-24LQXQT Datasheet (PDF)
The CYPD3175-24LQXQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.