
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA,FCBGA-49 | |
| Type | transceiver | |
| Sensitivity | -96dBm | |
| Data Rate | 3Mbps | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Automatic retransmission function | |
| Interface | SPI、USB、UART、JTAG、I2S、PCM、HCI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW20704UA1KFFB1GT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA,FCBGA-49 | |
| Type | transceiver | |
| Sensitivity | -96dBm | |
| Data Rate | 3Mbps | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Automatic retransmission function | |
| Interface | SPI、USB、UART、JTAG、I2S、PCM、HCI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20704UA1KFFB1GT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYW20704UA1KFFB1GT datasheets or manufacturer documentation.
Datasheet: CYW20704UA1KFFB1GT Datasheet (PDF)
The CYW20704UA1KFFB1GT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.