
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WFBGA-50 | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -91dBm | |
| Data Rate | 3Mbps | |
| Output Power | 10dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 5.5V | |
| Receive Current | 31mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function | |
| Current Of Transmitting | 65mA | |
| Interface | SPI、USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW20705B0KWFBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WFBGA-50 | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -91dBm | |
| Data Rate | 3Mbps | |
| Output Power | 10dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 5.5V | |
| Receive Current | 31mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function | |
| Current Of Transmitting | 65mA | |
| Interface | SPI、USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20705B0KWFBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CYW20705B0KWFBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.