
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA,FCBGA-49 | |
| Operating Temperature | -30℃~+85℃ | |
| Applications | Bluetooth | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SPI、UART、I2C、I2S、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW20707A2KUBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA,FCBGA-49 | |
| Operating Temperature | -30℃~+85℃ | |
| Applications | Bluetooth | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SPI、UART、I2C、I2S、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20707A2KUBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYW20707A2KUBGT datasheets or manufacturer documentation.
Datasheet: CYW20707A2KUBGT Datasheet (PDF)
The CYW20707A2KUBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.