Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW20730A2KML2GT
CYW20730A2KML2GT
Extended
* Images are for reference only
CYW20730A2KML2GT
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW20730A2KML2GT
JLCPCB Part #
C2952377
Package
VFQFN-32-EP
Description
-88dBm 0℃~+70℃ 1Mbps 2.4GHz 24mA 26.6mA 3.8V 4dBm Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageVFQFN-32-EP
Operating Temperature0℃~+70℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-88dBm
Data Rate1Mbps
Output Power4dBm
ApplicationsBluetooth
Voltage - Supply3.8V
Receive Current26.6mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function、CRC check function
Current Of Transmitting24mA
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW20730A2KML2GT
CYW20730A2KML2GT

* Images are for reference only

CYW20730A2KML2GT

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW20730A2KML2GT
JLCPCB Part #
C2952377
Package
VFQFN-32-EP
Description
-88dBm 0℃~+70℃ 1Mbps 2.4GHz 24mA 26.6mA 3.8V 4dBm Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW20730A2KML2GT

* Images are for reference only

CYW20730A2KML2GT
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW20730A2KML2GT
JLCPCB Part #
C2952377
Package
VFQFN-32-EP
Description
-88dBm 0℃~+70℃ 1Mbps 2.4GHz 24mA 26.6mA 3.8V 4dBm Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW20730A2KML2GT Specifications

CYW20730A2KML2GT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageVFQFN-32-EP
Operating Temperature0℃~+70℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-88dBm
Data Rate1Mbps
Output Power4dBm
ApplicationsBluetooth
Voltage - Supply3.8V
Receive Current26.6mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function、CRC check function
Current Of Transmitting24mA
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20730A2KML2GT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW20730A2KML2GT Schematic Symbol & PCB Footprint

The CYW20730A2KML2GT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.