
- Manufacturer
- MFR.Part #
- CYW20737ST
- JLCPCB Part #
- C2952365
- Package
- TFLGA-48
- Description
- -30℃~+85℃ -94dBm 1Mbps 2.4GHz 3.8V 4dBm 9.1mA 9.8mA Bluetooth SPI、UART、I2C TFLGA-48 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFLGA-48 | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Data Rate | 1Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 3.8V | |
| Receive Current | 9.8mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 9.1mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
CYW20737ST
Extended- Manufacturer
- MFR.Part #
- CYW20737ST
- JLCPCB Part #
- C2952365
- Package
- TFLGA-48
- Description
- -30℃~+85℃ -94dBm 1Mbps 2.4GHz 3.8V 4dBm 9.1mA 9.8mA Bluetooth SPI、UART、I2C TFLGA-48 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CYW20737ST
- JLCPCB Part #
- C2952365
- Package
- TFLGA-48
- Description
- -30℃~+85℃ -94dBm 1Mbps 2.4GHz 3.8V 4dBm 9.1mA 9.8mA Bluetooth SPI、UART、I2C TFLGA-48 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW20737ST Specifications
CYW20737ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFLGA-48 | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Data Rate | 1Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 3.8V | |
| Receive Current | 9.8mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 9.1mA | |
| Interface | SPI、UART、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20737ST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYW20737ST Schematic Symbol & PCB Footprint
The CYW20737ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.