
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFBGA,FCBGA-254 | |
| Frequency Range | 2.4GHz~5GHz | |
| Data Rate | 867Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Typical Application Frequency | 2.4GHz、5GHz | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Automatic retransmission function | |
| Interface | USB、UART、GPIO、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW43569PKFFBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFBGA,FCBGA-254 | |
| Frequency Range | 2.4GHz~5GHz | |
| Data Rate | 867Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Typical Application Frequency | 2.4GHz、5GHz | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Automatic retransmission function | |
| Interface | USB、UART、GPIO、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW43569PKFFBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYW43569PKFFBGT datasheets or manufacturer documentation.
Datasheet: CYW43569PKFFBGT Datasheet (PDF)
The CYW43569PKFFBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.