Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW88359CUBGT
CYW88359CUBGT - 1
CYW88359CUBGT - 2
CYW88359CUBGT - 3
Extended1/3
* Images are for reference only
CYW88359CUBGT
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW88359CUBGT
JLCPCB Part #
C2952345
Package
SMD
Description
-40℃~+85℃ -95.5dBm 2.4GHz~2.5GHz、4.9GHz~5.845GHz 2.4GHz、5GHz 21.7dBm 3V~4.8V 433.3Mbps 46mA Bluetooth、WiFi SPI、UART、JTAG、I2S、PCM、SDIO SMD RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageSMD
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.845GHz
Operating Temperature-40℃~+85℃
Sensitivity-95.5dBm
Output Power21.7dBm
Data Rate433.3Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply3V~4.8V
Receive Current46mA
Typical Application Frequency2.4GHz、5GHz
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function
InterfaceSPI、UART、JTAG、I2S、PCM、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW88359CUBGT
CYW88359CUBGT

* Images are for reference only

CYW88359CUBGT

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW88359CUBGT
JLCPCB Part #
C2952345
Package
SMD
Description
-40℃~+85℃ -95.5dBm 2.4GHz~2.5GHz、4.9GHz~5.845GHz 2.4GHz、5GHz 21.7dBm 3V~4.8V 433.3Mbps 46mA Bluetooth、WiFi SPI、UART、JTAG、I2S、PCM、SDIO SMD RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW88359CUBGT

* Images are for reference only

CYW88359CUBGT
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW88359CUBGT
JLCPCB Part #
C2952345
Package
SMD
Description
-40℃~+85℃ -95.5dBm 2.4GHz~2.5GHz、4.9GHz~5.845GHz 2.4GHz、5GHz 21.7dBm 3V~4.8V 433.3Mbps 46mA Bluetooth、WiFi SPI、UART、JTAG、I2S、PCM、SDIO SMD RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW88359CUBGT Specifications

CYW88359CUBGT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageSMD
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.845GHz
Operating Temperature-40℃~+85℃
Sensitivity-95.5dBm
Output Power21.7dBm
Data Rate433.3Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply3V~4.8V
Receive Current46mA
Typical Application Frequency2.4GHz、5GHz
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function
InterfaceSPI、UART、JTAG、I2S、PCM、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW88359CUBGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW88359CUBGT Documents

CYW88359CUBGT datasheets or manufacturer documentation.

Datasheet: CYW88359CUBGT Datasheet (PDF)

CYW88359CUBGT Schematic Symbol & PCB Footprint

The CYW88359CUBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.