CYW89071A1CUBXGT
Extended
* Images are for reference only
CYW89071A1CUBXGT
Attributes
Value
MFR.Part #
CYW89071A1CUBXGT
JLCPCB Part #
C2952344
Package
UFBGA,WLBGA-42
Description
Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function UFBGA,WLBGA-42 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageUFBGA,WLBGA-42
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz
Typetransceiver
Sensitivity-88dBm
Data Rate3Mbps
Output Power10dBm
ApplicationsBluetooth
Voltage - Supply1.63V~5.5V
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function、CRC check function
InterfaceSPI、UART、GPIO、JTAG、PCM