
- Manufacturer
- MFR.Part #
- PALCE22V10-5PC
- JLCPCB Part #
- C2952132
- Package
- PDIP-24
- Description
- Other PLDs PDIP-24 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | PDIP-24 | |
| Number of Macrocells | 10 | |
| Speed | 5ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Programmable Type | PAL |

* Images are for reference only
PALCE22V10-5PC
Extended- Manufacturer
- MFR.Part #
- PALCE22V10-5PC
- JLCPCB Part #
- C2952132
- Package
- PDIP-24
- Description
- Other PLDs PDIP-24 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PALCE22V10-5PC
- JLCPCB Part #
- C2952132
- Package
- PDIP-24
- Description
- Other PLDs PDIP-24 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PALCE22V10-5PC Specifications
PALCE22V10-5PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | PDIP-24 | |
| Number of Macrocells | 10 | |
| Speed | 5ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Programmable Type | PAL |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PALCE22V10-5PC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PALCE22V10-5PC Schematic Symbol & PCB Footprint
The PALCE22V10-5PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.