
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SMD-19P | |
| Operating Temperature | -30℃~+85℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -96.5dBm、-93.5dBm | |
| Output Power(Max) | 9dBm、12dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Utilized IC / Part | CYW2070X | |
| Features | BT/BLE dual mode、Encryption function | |
| Interface Type | GPIO、SPI、UART、I2C | |
| Send Current | 52.5mA | |
| Receive Current | 26.4mA | |
| Wireless Standard | Bluetooth 5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYBT-353027-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SMD-19P | |
| Operating Temperature | -30℃~+85℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -96.5dBm、-93.5dBm | |
| Output Power(Max) | 9dBm、12dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Utilized IC / Part | CYW2070X | |
| Features | BT/BLE dual mode、Encryption function | |
| Interface Type | GPIO、SPI、UART、I2C | |
| Send Current | 52.5mA | |
| Receive Current | 26.4mA | |
| Wireless Standard | Bluetooth 5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYBT-353027-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYBT-353027-02 datasheets or manufacturer documentation.
Datasheet: CYBT-353027-02 Datasheet (PDF)
The CYBT-353027-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.