
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SSOP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Clock/Oscillator | External | |
| Features | Spread spectrum、Automatic reference switching | |
| Cycle-to-Cycle Jitter | 250ps、500ps | |
| Output Frequency(Max) | 248MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W312-02HT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SSOP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Clock/Oscillator | External | |
| Features | Spread spectrum、Automatic reference switching | |
| Cycle-to-Cycle Jitter | 250ps、500ps | |
| Output Frequency(Max) | 248MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W312-02HT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W312-02HT datasheets or manufacturer documentation.
Datasheet: W312-02HT Datasheet (PDF)
The W312-02HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.