
- Manufacturer
- MFR.Part #
- CY7C63833-LFXC
- JLCPCB Part #
- C2949104
- Package
- VFQFN-32-EP
- Description
- 0℃~+70℃ 4V~5.5V Controller VFQFN-32-EP USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-32-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 4V~5.5V |

* Images are for reference only
CY7C63833-LFXC
Extended- Manufacturer
- MFR.Part #
- CY7C63833-LFXC
- JLCPCB Part #
- C2949104
- Package
- VFQFN-32-EP
- Description
- 0℃~+70℃ 4V~5.5V Controller VFQFN-32-EP USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7C63833-LFXC
- JLCPCB Part #
- C2949104
- Package
- VFQFN-32-EP
- Description
- 0℃~+70℃ 4V~5.5V Controller VFQFN-32-EP USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C63833-LFXC Specifications
CY7C63833-LFXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-32-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 4V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C63833-LFXC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C63833-LFXC Schematic Symbol & PCB Footprint
The CY7C63833-LFXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.