
- Manufacturer
- MFR.Part #
- CY7C68321C-56LTXC
- JLCPCB Part #
- C2949032
- Package
- VFQFN-56-EP
- Description
- 0℃~+70℃ 3.15V~3.45V USB to ATA VFQFN-56-EP USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-56-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 480Mbps | |
| Applications Function | USB to ATA | |
| Voltage - Supply | 3.15V~3.45V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
CY7C68321C-56LTXC
Extended- Manufacturer
- MFR.Part #
- CY7C68321C-56LTXC
- JLCPCB Part #
- C2949032
- Package
- VFQFN-56-EP
- Description
- 0℃~+70℃ 3.15V~3.45V USB to ATA VFQFN-56-EP USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7C68321C-56LTXC
- JLCPCB Part #
- C2949032
- Package
- VFQFN-56-EP
- Description
- 0℃~+70℃ 3.15V~3.45V USB to ATA VFQFN-56-EP USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C68321C-56LTXC Specifications
CY7C68321C-56LTXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFQFN-56-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 480Mbps | |
| Applications Function | USB to ATA | |
| Voltage - Supply | 3.15V~3.45V | |
| USB Protocol | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C68321C-56LTXC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C68321C-56LTXC Schematic Symbol & PCB Footprint
The CY7C68321C-56LTXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.