
- Manufacturer
- MFR.Part #
- CY8C6247BZI-AUD54
- JLCPCB Part #
- C2948531
- Package
- VFBGA-124
- Description
- 1.7V~3.6V 100MHz、150MHz 104 10bit、12bit 1MB 7bit、12bit ARM Cortex-M0、ARM Cortex-M4 VFBGA-124 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-124 | |
| CPU Maximum Speed | 100MHz、150MHz | |
| DAC (Bit) | 7bit、12bit | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | ARM Cortex-M0、ARM Cortex-M4 | |
| Number of I/O | 104 | |
| ADC (Bit) | 10bit、12bit |

* Images are for reference only
CY8C6247BZI-AUD54
Extended- Manufacturer
- MFR.Part #
- CY8C6247BZI-AUD54
- JLCPCB Part #
- C2948531
- Package
- VFBGA-124
- Description
- 1.7V~3.6V 100MHz、150MHz 104 10bit、12bit 1MB 7bit、12bit ARM Cortex-M0、ARM Cortex-M4 VFBGA-124 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY8C6247BZI-AUD54
- JLCPCB Part #
- C2948531
- Package
- VFBGA-124
- Description
- 1.7V~3.6V 100MHz、150MHz 104 10bit、12bit 1MB 7bit、12bit ARM Cortex-M0、ARM Cortex-M4 VFBGA-124 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8C6247BZI-AUD54 Specifications
CY8C6247BZI-AUD54 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-124 | |
| CPU Maximum Speed | 100MHz、150MHz | |
| DAC (Bit) | 7bit、12bit | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | ARM Cortex-M0、ARM Cortex-M4 | |
| Number of I/O | 104 | |
| ADC (Bit) | 10bit、12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8C6247BZI-AUD54. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8C6247BZI-AUD54 Schematic Symbol & PCB Footprint
The CY8C6247BZI-AUD54 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.