
- Manufacturer
- MFR.Part #
- CY9AF142LBPMC1-G-JNE2
- JLCPCB Part #
- C2948078
- Package
- LQFP-64
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 160KB 16KB 32 Bit 40MHz 51 ARM Cortex-M3 Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-64 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 160KB | |
| Voltage - Supply | 1.65V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 51 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
CY9AF142LBPMC1-G-JNE2
Extended- Manufacturer
- MFR.Part #
- CY9AF142LBPMC1-G-JNE2
- JLCPCB Part #
- C2948078
- Package
- LQFP-64
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 160KB 16KB 32 Bit 40MHz 51 ARM Cortex-M3 Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY9AF142LBPMC1-G-JNE2
- JLCPCB Part #
- C2948078
- Package
- LQFP-64
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 160KB 16KB 32 Bit 40MHz 51 ARM Cortex-M3 Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY9AF142LBPMC1-G-JNE2 Specifications
CY9AF142LBPMC1-G-JNE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-64 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 160KB | |
| Voltage - Supply | 1.65V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 51 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY9AF142LBPMC1-G-JNE2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY9AF142LBPMC1-G-JNE2 Documents
CY9AF142LBPMC1-G-JNE2 datasheets or manufacturer documentation.
Datasheet: CY9AF142LBPMC1-G-JNE2 Datasheet (PDF)
CY9AF142LBPMC1-G-JNE2 Schematic Symbol & PCB Footprint
The CY9AF142LBPMC1-G-JNE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.