Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW20736A1KML2G
CYW20736A1KML2G
Extended
* Images are for reference only
CYW20736A1KML2G
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW20736A1KML2G
JLCPCB Part #
C2947491
Package
VFQFN-32-EP
Description
-30℃~+85℃ 1.4V~3.6V 2.4GHz Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageVFQFN-32-EP
Operating Temperature-30℃~+85℃
ApplicationsBluetooth
Voltage - Supply1.4V~3.6V
Typical Application Frequency2.4GHz
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW20736A1KML2G
CYW20736A1KML2G

* Images are for reference only

CYW20736A1KML2G

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW20736A1KML2G
JLCPCB Part #
C2947491
Package
VFQFN-32-EP
Description
-30℃~+85℃ 1.4V~3.6V 2.4GHz Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW20736A1KML2G

* Images are for reference only

CYW20736A1KML2G
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW20736A1KML2G
JLCPCB Part #
C2947491
Package
VFQFN-32-EP
Description
-30℃~+85℃ 1.4V~3.6V 2.4GHz Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW20736A1KML2G Specifications

CYW20736A1KML2G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageVFQFN-32-EP
Operating Temperature-30℃~+85℃
ApplicationsBluetooth
Voltage - Supply1.4V~3.6V
Typical Application Frequency2.4GHz
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20736A1KML2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW20736A1KML2G Schematic Symbol & PCB Footprint

The CYW20736A1KML2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.