Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. CYW43012TC0KFFBH
CYW43012TC0KFFBH
Extended
* Images are for reference only
CYW43012TC0KFFBH
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW43012TC0KFFBH
JLCPCB Part #
C2947486
Package
FCBGA-300(9x9)
Description
-20℃~+70℃ -96dBm 13dBm 3.2V~4.6V BT/BLE dual mode、Encryption function、Low-power secure connection Bluetooth 5.0、Bluetooth 4.2、Bluetooth 3.0 GPIO、PWM、SPI、UART、I2C、DMA FCBGA-300(9x9) Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerInfineon/Cypress Semicon
PackageFCBGA-300(9x9)
Operating Temperature-20℃~+70℃
Sensitivity-96dBm
Output Power(Max)13dBm
Voltage - Supply3.2V~4.6V
FeaturesBT/BLE dual mode、Encryption function、Low-power secure connection
Interface TypeGPIO、PWM、SPI、UART、I2C、DMA
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 3.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. CYW43012TC0KFFBH
CYW43012TC0KFFBH

* Images are for reference only

CYW43012TC0KFFBH

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW43012TC0KFFBH
JLCPCB Part #
C2947486
Package
FCBGA-300(9x9)
Description
-20℃~+70℃ -96dBm 13dBm 3.2V~4.6V BT/BLE dual mode、Encryption function、Low-power secure connection Bluetooth 5.0、Bluetooth 4.2、Bluetooth 3.0 GPIO、PWM、SPI、UART、I2C、DMA FCBGA-300(9x9) Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW43012TC0KFFBH

* Images are for reference only

CYW43012TC0KFFBH
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW43012TC0KFFBH
JLCPCB Part #
C2947486
Package
FCBGA-300(9x9)
Description
-20℃~+70℃ -96dBm 13dBm 3.2V~4.6V BT/BLE dual mode、Encryption function、Low-power secure connection Bluetooth 5.0、Bluetooth 4.2、Bluetooth 3.0 GPIO、PWM、SPI、UART、I2C、DMA FCBGA-300(9x9) Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW43012TC0KFFBH Specifications

CYW43012TC0KFFBH technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerInfineon/Cypress Semicon
PackageFCBGA-300(9x9)
Operating Temperature-20℃~+70℃
Sensitivity-96dBm
Output Power(Max)13dBm
Voltage - Supply3.2V~4.6V
FeaturesBT/BLE dual mode、Encryption function、Low-power secure connection
Interface TypeGPIO、PWM、SPI、UART、I2C、DMA
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 3.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW43012TC0KFFBH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW43012TC0KFFBH Documents

CYW43012TC0KFFBH datasheets or manufacturer documentation.

Datasheet: CYW43012TC0KFFBH Datasheet (PDF)

CYW43012TC0KFFBH Schematic Symbol & PCB Footprint

The CYW43012TC0KFFBH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.