
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFBGA,FCBGA-252 | |
| Frequency Range | 2.4GHz、5GHz | |
| Data Rate | 300Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 3.3V~5.25V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、Supports FEC function、Automatic response function | |
| Interface | USB、UART、GPIO、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW43243KFFBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFBGA,FCBGA-252 | |
| Frequency Range | 2.4GHz、5GHz | |
| Data Rate | 300Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 3.3V~5.25V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、Supports FEC function、Automatic response function | |
| Interface | USB、UART、GPIO、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW43243KFFBG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYW43243KFFBG datasheets or manufacturer documentation.
Datasheet: CYW43243KFFBG Datasheet (PDF)
The CYW43243KFFBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.