Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW43569PKFFBG
CYW43569PKFFBG
Extended
* Images are for reference only
CYW43569PKFFBG
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW43569PKFFBG
JLCPCB Part #
C2947480
Package
TFBGA,FCBGA-254
Description
2.4GHz 2.4GHz~5GHz 3V~3.6V 867Mbps Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function USB、UART、GPIO、JTAG TFBGA,FCBGA-254 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageTFBGA,FCBGA-254
Frequency Range2.4GHz~5GHz
Data Rate867Mbps
Voltage - Supply3V~3.6V
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function
InterfaceUSB、UART、GPIO、JTAG
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW43569PKFFBG
CYW43569PKFFBG

* Images are for reference only

CYW43569PKFFBG

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW43569PKFFBG
JLCPCB Part #
C2947480
Package
TFBGA,FCBGA-254
Description
2.4GHz 2.4GHz~5GHz 3V~3.6V 867Mbps Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function USB、UART、GPIO、JTAG TFBGA,FCBGA-254 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW43569PKFFBG

* Images are for reference only

CYW43569PKFFBG
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW43569PKFFBG
JLCPCB Part #
C2947480
Package
TFBGA,FCBGA-254
Description
2.4GHz 2.4GHz~5GHz 3V~3.6V 867Mbps Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function USB、UART、GPIO、JTAG TFBGA,FCBGA-254 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW43569PKFFBG Specifications

CYW43569PKFFBG technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageTFBGA,FCBGA-254
Frequency Range2.4GHz~5GHz
Data Rate867Mbps
Voltage - Supply3V~3.6V
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function
InterfaceUSB、UART、GPIO、JTAG
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW43569PKFFBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW43569PKFFBG Documents

CYW43569PKFFBG datasheets or manufacturer documentation.

Datasheet: CYW43569PKFFBG Datasheet (PDF)

CYW43569PKFFBG Schematic Symbol & PCB Footprint

The CYW43569PKFFBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.