
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Type | transceiver | |
| Sensitivity | -90dBm | |
| Data Rate | 62.5Kbps | |
| Applications | ISM | |
| Output Power | 0dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 57.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Supports RSSI function | |
| Current Of Transmitting | 69.1mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYWUSB6934-48LTXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Type | transceiver | |
| Sensitivity | -90dBm | |
| Data Rate | 62.5Kbps | |
| Applications | ISM | |
| Output Power | 0dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 57.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Supports RSSI function | |
| Current Of Transmitting | 69.1mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYWUSB6934-48LTXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYWUSB6934-48LTXC datasheets or manufacturer documentation.
Datasheet: CYWUSB6934-48LTXC Datasheet (PDF)
The CYWUSB6934-48LTXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.