
- Manufacturer
- MFR.Part #
- MB39A123PMT-G-JNE1
- JLCPCB Part #
- C2947412
- Package
- LQFP-48(7x7)
- Description
- -30℃~+85℃ 2.5V~11V 200kHz~2MHz 20mA 6 Yes LQFP-48(7x7) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -30℃~+85℃ | |
| Function | Step-down type、Boost、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~11V | |
| Output Current | 20mA | |
| Quiescent Current | 0uA | |
| Features | Overcurrent Protection、Protection latch、Adjustable soft-start | |
| Switch tube (built-in/external) | External | |
| Topology | Buck、SEPIC、Zeta | |
| Number of Outputs | 6 |

* Images are for reference only
MB39A123PMT-G-JNE1
Extended- Manufacturer
- MFR.Part #
- MB39A123PMT-G-JNE1
- JLCPCB Part #
- C2947412
- Package
- LQFP-48(7x7)
- Description
- -30℃~+85℃ 2.5V~11V 200kHz~2MHz 20mA 6 Yes LQFP-48(7x7) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MB39A123PMT-G-JNE1
- JLCPCB Part #
- C2947412
- Package
- LQFP-48(7x7)
- Description
- -30℃~+85℃ 2.5V~11V 200kHz~2MHz 20mA 6 Yes LQFP-48(7x7) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB39A123PMT-G-JNE1 Specifications
MB39A123PMT-G-JNE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -30℃~+85℃ | |
| Function | Step-down type、Boost、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~11V | |
| Output Current | 20mA | |
| Quiescent Current | 0uA | |
| Features | Overcurrent Protection、Protection latch、Adjustable soft-start | |
| Switch tube (built-in/external) | External | |
| Topology | Buck、SEPIC、Zeta | |
| Number of Outputs | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB39A123PMT-G-JNE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB39A123PMT-G-JNE1 Schematic Symbol & PCB Footprint
The MB39A123PMT-G-JNE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.