
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BGA-121 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 1.15V~1.25V | |
| RAM Size | 512KB | |
| Number of I/O | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYUSB3064-BZXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BGA-121 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 1.15V~1.25V | |
| RAM Size | 512KB | |
| Number of I/O | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYUSB3064-BZXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYUSB3064-BZXC datasheets or manufacturer documentation.
Datasheet: CYUSB3064-BZXC Datasheet (PDF)
The CYUSB3064-BZXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.