Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SLD-12-501
SLD-12-501 - 1
SLD-12-501 - 2
SLD-12-501 - 3
Extended1/3
* Images are for reference only
SLD-12-501
Attributes
Value
Manufacturer
Shinmei
MFR.Part #
SLD-12-501
JLCPCB Part #
C294466
Package
插件,8.6x4.3mm
Description
-10℃~+60℃ 10,000 cycles 100mA 12V 4.3mm 8.6mm 8.7mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件,8.6x4.3mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerShinmei
Package插件,8.6x4.3mm
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Switch Height8.7mm
CircuitSPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force1.47N
Length8.6mm
Life10000 times
Width4.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SLD-12-501
SLD-12-501

* Images are for reference only

SLD-12-501

Extended
Manufacturer

Shinmei

MFR.Part #
SLD-12-501
JLCPCB Part #
C294466
Package
插件,8.6x4.3mm
Description
-10℃~+60℃ 10,000 cycles 100mA 12V 4.3mm 8.6mm 8.7mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件,8.6x4.3mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLD-12-501

* Images are for reference only

SLD-12-501
Extended
Manufacturer

Shinmei

MFR.Part #
SLD-12-501
JLCPCB Part #
C294466
Package
插件,8.6x4.3mm
Description
-10℃~+60℃ 10,000 cycles 100mA 12V 4.3mm 8.6mm 8.7mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件,8.6x4.3mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLD-12-501 Specifications

SLD-12-501 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerShinmei
Package插件,8.6x4.3mm
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Switch Height8.7mm
CircuitSPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force1.47N
Length8.6mm
Life10000 times
Width4.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLD-12-501. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLD-12-501 Documents

SLD-12-501 datasheets or manufacturer documentation.

Datasheet: SLD-12-501 Datasheet (PDF)

SLD-12-501 Schematic Symbol & PCB Footprint

The SLD-12-501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.