Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. CCX1121B
CCX1121B - 1
CCX1121B - 2
CCX1121B - 3
Extended1/3
* Images are for reference only
CCX1121B
Attributes
Value
Manufacturer
Crechip
MFR.Part #
CCX1121B
JLCPCB Part #
C2944430
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 700mA Qi v1.2 Receiver Side (with Charging Management) TQFN-16-EP(3x3) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerCrechip
PackageTQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
TypeReceiver Side (with Charging Management)
Output Current700mA
FeaturesOver temperature protection、Foreign object detection、Under-voltage lockout、Status display function
ProtocolQi v1.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. CCX1121B
CCX1121B

* Images are for reference only

CCX1121B

Extended
Manufacturer

Crechip

MFR.Part #
CCX1121B
JLCPCB Part #
C2944430
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 700mA Qi v1.2 Receiver Side (with Charging Management) TQFN-16-EP(3x3) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CCX1121B

* Images are for reference only

CCX1121B
Extended
Manufacturer

Crechip

MFR.Part #
CCX1121B
JLCPCB Part #
C2944430
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 700mA Qi v1.2 Receiver Side (with Charging Management) TQFN-16-EP(3x3) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CCX1121B Specifications

CCX1121B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerCrechip
PackageTQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
TypeReceiver Side (with Charging Management)
Output Current700mA
FeaturesOver temperature protection、Foreign object detection、Under-voltage lockout、Status display function
ProtocolQi v1.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCX1121B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CCX1121B Documents

CCX1121B datasheets or manufacturer documentation.

Datasheet: CCX1121B Datasheet (PDF)

CCX1121B Schematic Symbol & PCB Footprint

The CCX1121B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.