


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Crechip | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 15W | |
| Voltage - Supply | 4.25V~21V | |
| Features | Over temperature protection、Overcurrent Protection、Foreign object detection、Under-voltage lockout、Status display function | |
| Protocol | Qi v1.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCX1030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Crechip | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 15W | |
| Voltage - Supply | 4.25V~21V | |
| Features | Over temperature protection、Overcurrent Protection、Foreign object detection、Under-voltage lockout、Status display function | |
| Protocol | Qi v1.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCX1030. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCX1030 datasheets or manufacturer documentation.
Datasheet: CCX1030 Datasheet (PDF)
The CCX1030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.