Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PJL3315SR
PJL3315SR - 1
PJL3315SR - 2
PJL3315SR - 3
PJL3315SR - 4
Extended1/4
* Images are for reference only
PJL3315SR
Attributes
Value
Manufacturer
PJSEMI
MFR.Part #
PJL3315SR
JLCPCB Part #
C2944131
Package
SOT-89-5
Description
-40℃~+150℃ 1 1A 1MHz 8V~30V Analog Buck Built-in Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPJSEMI
PackageSOT-89-5
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)8V~30V
Output Current1A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PJL3315SR
PJL3315SR

* Images are for reference only

PJL3315SR

Extended
Manufacturer

PJSEMI

MFR.Part #
PJL3315SR
JLCPCB Part #
C2944131
Package
SOT-89-5
Description
-40℃~+150℃ 1 1A 1MHz 8V~30V Analog Buck Built-in Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJL3315SR

* Images are for reference only

PJL3315SR
Extended
Manufacturer

PJSEMI

MFR.Part #
PJL3315SR
JLCPCB Part #
C2944131
Package
SOT-89-5
Description
-40℃~+150℃ 1 1A 1MHz 8V~30V Analog Buck Built-in Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJL3315SR Specifications

PJL3315SR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPJSEMI
PackageSOT-89-5
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)8V~30V
Output Current1A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJL3315SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJL3315SR Documents

PJL3315SR datasheets or manufacturer documentation.

Datasheet: PJL3315SR Datasheet (PDF)

PJL3315SR Schematic Symbol & PCB Footprint

The PJL3315SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.