Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Gate Drive Optocoupler
  6. LTV-3150-L
LTV-3150-L - 1
LTV-3150-L - 2
LTV-3150-L - 3
LTV-3150-L - 4
Extended1/4
* Images are for reference only
LTV-3150-L
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LTV-3150-L
JLCPCB Part #
C2944027
Package
DIP-8
Description
-40℃~+105℃ 1.37V 10V~30V 10V~30V 1A 200ns 200ns 295mW 35kV/us 35ns 35ns 5V 5kV MOSFET、IGBT Under-voltage lockout with hysteresis、Rail-to-rail output DIP-8 Gate Drive Optocoupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Gate Drive Optocoupler
ManufacturerLite-On
PackageDIP-8
Output Current(Max)1A
Operating Temperature-40℃~+105℃
Voltage - Supply (Driver)10V~30V
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
Load TypeMOSFET、IGBT
High Level Delay Time200ns
Fall Time35ns
CMTI(kV/us)35kV/us
Power Dissipation295mW
Rise Time35ns
FeaturesUnder-voltage lockout with hysteresis、Rail-to-rail output
Voltage - Supply (Input)10V~30V
Voltage - Forward(Vf)1.37V
Low Level Delay Time200ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Gate Drive Optocoupler
  6. LTV-3150-L
LTV-3150-L

* Images are for reference only

LTV-3150-L

Extended
Manufacturer

Lite-On

MFR.Part #
LTV-3150-L
JLCPCB Part #
C2944027
Package
DIP-8
Description
-40℃~+105℃ 1.37V 10V~30V 10V~30V 1A 200ns 200ns 295mW 35kV/us 35ns 35ns 5V 5kV MOSFET、IGBT Under-voltage lockout with hysteresis、Rail-to-rail output DIP-8 Gate Drive Optocoupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTV-3150-L

* Images are for reference only

LTV-3150-L
Extended
Manufacturer

Lite-On

MFR.Part #
LTV-3150-L
JLCPCB Part #
C2944027
Package
DIP-8
Description
-40℃~+105℃ 1.37V 10V~30V 10V~30V 1A 200ns 200ns 295mW 35kV/us 35ns 35ns 5V 5kV MOSFET、IGBT Under-voltage lockout with hysteresis、Rail-to-rail output DIP-8 Gate Drive Optocoupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTV-3150-L Specifications

LTV-3150-L technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Gate Drive Optocoupler
ManufacturerLite-On
PackageDIP-8
Output Current(Max)1A
Operating Temperature-40℃~+105℃
Voltage - Supply (Driver)10V~30V
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
Load TypeMOSFET、IGBT
High Level Delay Time200ns
Fall Time35ns
CMTI(kV/us)35kV/us
Power Dissipation295mW
Rise Time35ns
FeaturesUnder-voltage lockout with hysteresis、Rail-to-rail output
Voltage - Supply (Input)10V~30V
Voltage - Forward(Vf)1.37V
Low Level Delay Time200ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTV-3150-L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTV-3150-L Documents

LTV-3150-L datasheets or manufacturer documentation.

Datasheet: LTV-3150-L Datasheet (PDF)

LTV-3150-L Schematic Symbol & PCB Footprint

The LTV-3150-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.