Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. CD4093DA.TB
CD4093DA.TB - 1
CD4093DA.TB - 2
CD4093DA.TB - 3
Extended1/3
* Images are for reference only
CD4093DA.TB
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
CD4093DA.TB
JLCPCB Part #
C2943327
Package
DIP-14
Description
130ns@15V,50pF 3.4mA 3.4mA 3.6V~10.8V 3V~15V 4 4000B Series 4uA NAND Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerWuxi I-core Elec
PackageDIP-14
Output Logic Level - Low50mV
Operating Temperature-40℃~+85℃
Propagation Delay130ns@15V,50pF
Logic TypeNAND Gate
Current - Output High(IOH)3.4mA
Input type施密特触发器
Series4000B Series
Input Logic Level - High3.6V~10.8V
Voltage - Supply3V~15V
Number of Gates4
Quiescent Current4uA
Inputs per Gates2
Current - Output Low(IOL)3.4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. CD4093DA.TB
CD4093DA.TB

* Images are for reference only

CD4093DA.TB

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
CD4093DA.TB
JLCPCB Part #
C2943327
Package
DIP-14
Description
130ns@15V,50pF 3.4mA 3.4mA 3.6V~10.8V 3V~15V 4 4000B Series 4uA NAND Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4093DA.TB

* Images are for reference only

CD4093DA.TB
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
CD4093DA.TB
JLCPCB Part #
C2943327
Package
DIP-14
Description
130ns@15V,50pF 3.4mA 3.4mA 3.6V~10.8V 3V~15V 4 4000B Series 4uA NAND Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4093DA.TB Specifications

CD4093DA.TB technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerWuxi I-core Elec
PackageDIP-14
Output Logic Level - Low50mV
Operating Temperature-40℃~+85℃
Propagation Delay130ns@15V,50pF
Logic TypeNAND Gate
Current - Output High(IOH)3.4mA
Input type施密特触发器
Series4000B Series
Input Logic Level - High3.6V~10.8V
Voltage - Supply3V~15V
Number of Gates4
Quiescent Current4uA
Inputs per Gates2
Current - Output Low(IOL)3.4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4093DA.TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4093DA.TB Documents

CD4093DA.TB datasheets or manufacturer documentation.

Datasheet: CD4093DA.TB Datasheet (PDF)

CD4093DA.TB Schematic Symbol & PCB Footprint

The CD4093DA.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.