Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSSC1040151MAAF
GSSC1040151MAAF - 1
GSSC1040151MAAF - 2
GSSC1040151MAAF - 3
Extended1/3
* Images are for reference only
GSSC1040151MAAF
Attributes
Value
Manufacturer
ABC
MFR.Part #
GSSC1040151MAAF
JLCPCB Part #
C2943191
Package
SMD,10.6x10.5mm
Description
150uH 506mΩ 850mA 850mA ±20% SMD,10.6x10.5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,10.6x10.5mm
Current - Saturation(Isat)850mA
Inductance150uH
Tolerance±20%
Current Rating850mA
Application GradeConsumer grade
DC Resistance(DCR)506mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSSC1040151MAAF
GSSC1040151MAAF

* Images are for reference only

GSSC1040151MAAF

Extended
Manufacturer

ABC

MFR.Part #
GSSC1040151MAAF
JLCPCB Part #
C2943191
Package
SMD,10.6x10.5mm
Description
150uH 506mΩ 850mA 850mA ±20% SMD,10.6x10.5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSC1040151MAAF

* Images are for reference only

GSSC1040151MAAF
Extended
Manufacturer

ABC

MFR.Part #
GSSC1040151MAAF
JLCPCB Part #
C2943191
Package
SMD,10.6x10.5mm
Description
150uH 506mΩ 850mA 850mA ±20% SMD,10.6x10.5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSC1040151MAAF Specifications

GSSC1040151MAAF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,10.6x10.5mm
Current - Saturation(Isat)850mA
Inductance150uH
Tolerance±20%
Current Rating850mA
Application GradeConsumer grade
DC Resistance(DCR)506mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSSC1040151MAAF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSSC1040151MAAF Documents

GSSC1040151MAAF datasheets or manufacturer documentation.

Datasheet: GSSC1040151MAAF Datasheet (PDF)

GSSC1040151MAAF Schematic Symbol & PCB Footprint

The GSSC1040151MAAF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.