Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SL1007G
SL1007G - 1
SL1007G - 2
SL1007G - 3
Extended1/3
* Images are for reference only
SL1007G
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL1007G
JLCPCB Part #
C2943057
Package
TO-220
Description
-40℃~+125℃ 100V 150kHz 1us 350uA 60ns 7mΩ 8.5V~10V Adaptive synchronous rectification control、Automatic shutdown/startup determination Built-in DCM、QR Flyback TO-220 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-220
Operating Temperature-40℃~+125℃
Turn-On Time1us
MOS Breakdown Voltage100V
Frequency - Switching150kHz
Operating Voltage8.5V~10V
Applicable to AC-DC ArchitectureFlyback
On-Resistance7mΩ
Quiescent Current350uA
FeaturesAdaptive synchronous rectification control、Automatic shutdown/startup determination
Mode SupportDCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay60ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SL1007G
SL1007G

* Images are for reference only

SL1007G

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1007G
JLCPCB Part #
C2943057
Package
TO-220
Description
-40℃~+125℃ 100V 150kHz 1us 350uA 60ns 7mΩ 8.5V~10V Adaptive synchronous rectification control、Automatic shutdown/startup determination Built-in DCM、QR Flyback TO-220 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1007G

* Images are for reference only

SL1007G
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1007G
JLCPCB Part #
C2943057
Package
TO-220
Description
-40℃~+125℃ 100V 150kHz 1us 350uA 60ns 7mΩ 8.5V~10V Adaptive synchronous rectification control、Automatic shutdown/startup determination Built-in DCM、QR Flyback TO-220 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1007G Specifications

SL1007G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-220
Operating Temperature-40℃~+125℃
Turn-On Time1us
MOS Breakdown Voltage100V
Frequency - Switching150kHz
Operating Voltage8.5V~10V
Applicable to AC-DC ArchitectureFlyback
On-Resistance7mΩ
Quiescent Current350uA
FeaturesAdaptive synchronous rectification control、Automatic shutdown/startup determination
Mode SupportDCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay60ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1007G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL1007G Documents

SL1007G datasheets or manufacturer documentation.

Datasheet: SL1007G Datasheet (PDF)

SL1007G Schematic Symbol & PCB Footprint

The SL1007G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.