



- Manufacturer
- MFR.Part #
- YJL2305BQ
- JLCPCB Part #
- C2942680
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.01nF 1.2W 10.98nC@4.5V 109pF 130pF 1V 20V 39mΩ@4.5V 5.4A P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±10V | |
| Gate Charge(Qg) | 10.98nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Current - Continuous Drain(Id) | 5.4A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 130pF | |
| RDS(on) | 39mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.01nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.2W |

* Images are for reference only
YJL2305BQ
Extended- Manufacturer
- MFR.Part #
- YJL2305BQ
- JLCPCB Part #
- C2942680
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.01nF 1.2W 10.98nC@4.5V 109pF 130pF 1V 20V 39mΩ@4.5V 5.4A P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YJL2305BQ
- JLCPCB Part #
- C2942680
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.01nF 1.2W 10.98nC@4.5V 109pF 130pF 1V 20V 39mΩ@4.5V 5.4A P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YJL2305BQ Specifications
YJL2305BQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±10V | |
| Gate Charge(Qg) | 10.98nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Current - Continuous Drain(Id) | 5.4A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 130pF | |
| RDS(on) | 39mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.01nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.2W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJL2305BQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YJL2305BQ Documents
YJL2305BQ datasheets or manufacturer documentation.
Datasheet: YJL2305BQ Datasheet (PDF)
YJL2305BQ Schematic Symbol & PCB Footprint
The YJL2305BQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.