Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. YJQ15GP10A
YJQ15GP10A - 1
YJQ15GP10A - 2
YJQ15GP10A - 3
YJQ15GP10A - 4
Extended1/4
* Images are for reference only
YJQ15GP10A
Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
YJQ15GP10A
JLCPCB Part #
C2942436
Package
DFN3333-8L
Description
-55℃~+150℃ 1 P-Channel 1.051nF 100V 110mΩ@10V 119pF 15A 2.5V 20.1nC@10V 25pF 43W P-Channel DFN3333-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerYangzhou Yangjie Elec Tech
PackageDFN3333-8L
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)20.1nC@10V
Reverse Transfer Capacitance (Crss@Vds)25pF
Current - Continuous Drain(Id)15A
Drain to Source Voltage100V
Output Capacitance(Coss)119pF
RDS(on)110mΩ@10V
Input Capacitance(Ciss)1.051nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))2.5V
Number1 P-Channel
Pd - Power Dissipation43W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. YJQ15GP10A
YJQ15GP10A

* Images are for reference only

YJQ15GP10A

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
YJQ15GP10A
JLCPCB Part #
C2942436
Package
DFN3333-8L
Description
-55℃~+150℃ 1 P-Channel 1.051nF 100V 110mΩ@10V 119pF 15A 2.5V 20.1nC@10V 25pF 43W P-Channel DFN3333-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YJQ15GP10A

* Images are for reference only

YJQ15GP10A
Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
YJQ15GP10A
JLCPCB Part #
C2942436
Package
DFN3333-8L
Description
-55℃~+150℃ 1 P-Channel 1.051nF 100V 110mΩ@10V 119pF 15A 2.5V 20.1nC@10V 25pF 43W P-Channel DFN3333-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YJQ15GP10A Specifications

YJQ15GP10A technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerYangzhou Yangjie Elec Tech
PackageDFN3333-8L
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)20.1nC@10V
Reverse Transfer Capacitance (Crss@Vds)25pF
Current - Continuous Drain(Id)15A
Drain to Source Voltage100V
Output Capacitance(Coss)119pF
RDS(on)110mΩ@10V
Input Capacitance(Ciss)1.051nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))2.5V
Number1 P-Channel
Pd - Power Dissipation43W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJQ15GP10A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YJQ15GP10A Documents

YJQ15GP10A datasheets or manufacturer documentation.

Datasheet: YJQ15GP10A Datasheet (PDF)

YJQ15GP10A Schematic Symbol & PCB Footprint

The YJQ15GP10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.