


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ | |
| Slew Rate | 300V/ms | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 75nA | |
| Dual Supply | -22V~22V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM101AH/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ | |
| Slew Rate | 300V/ms | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 75nA | |
| Dual Supply | -22V~22V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM101AH/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM101AH/883 datasheets or manufacturer documentation.
Datasheet: LM101AH/883 Datasheet (PDF)
The LM101AH/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.