


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-64(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V~15V | |
| Output Current | 1A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 15uA | |
| Peak Current | 1.2A | |
| Interface | I2C、SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STSPIN32G4TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-64(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V~15V | |
| Output Current | 1A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 15uA | |
| Peak Current | 1.2A | |
| Interface | I2C、SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSPIN32G4TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STSPIN32G4TR datasheets or manufacturer documentation.
Datasheet: STSPIN32G4TR Datasheet (PDF)
The STSPIN32G4TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.