Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SS30AT
SS30AT - 1
SS30AT - 2
SS30AT - 3
SS30AT - 4
Extended1/4
* Images are for reference only
SS30AT
Attributes
Value
Manufacturer
Honeywell
MFR.Part #
SS30AT
JLCPCB Part #
C2942219
Package
SOT-23
Description
-40℃~+125℃ 20mA 4.5V~24V 4.5mT 4.5mT 6.8mA Bipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHoneywell
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points4.5mT
Voltage - Supply4.5V~24V
Output Current20mA
FeaturesReverse voltage protection
Operation Points4.5mT
Operating Current6.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SS30AT
SS30AT

* Images are for reference only

SS30AT

Extended
Manufacturer

Honeywell

MFR.Part #
SS30AT
JLCPCB Part #
C2942219
Package
SOT-23
Description
-40℃~+125℃ 20mA 4.5V~24V 4.5mT 4.5mT 6.8mA Bipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS30AT

* Images are for reference only

SS30AT
Extended
Manufacturer

Honeywell

MFR.Part #
SS30AT
JLCPCB Part #
C2942219
Package
SOT-23
Description
-40℃~+125℃ 20mA 4.5V~24V 4.5mT 4.5mT 6.8mA Bipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS30AT Specifications

SS30AT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHoneywell
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points4.5mT
Voltage - Supply4.5V~24V
Output Current20mA
FeaturesReverse voltage protection
Operation Points4.5mT
Operating Current6.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS30AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS30AT Documents

SS30AT datasheets or manufacturer documentation.

Datasheet: SS30AT Datasheet (PDF)

SS30AT Schematic Symbol & PCB Footprint

The SS30AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.