Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE12CA
1.5KE12CA - 1
1.5KE12CA - 2
1.5KE12CA - 3
Extended1/3
* Images are for reference only
1.5KE12CA
Attributes
Value
Manufacturer
DOWO
MFR.Part #
1.5KE12CA
JLCPCB Part #
C294177
Package
DO-201
Description
1.5kW@10/1000us 10.2V 11.4V 16.7V 5uA 89.82A Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageDO-201
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage16.7V
PolarityBidirectional
Peak Pulse Current (Ipp)89.82A
Voltage - Breakdown11.4V
Reverse Stand-Off Voltage (Vrwm)10.2V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE12CA
1.5KE12CA

* Images are for reference only

1.5KE12CA

Extended
Manufacturer

DOWO

MFR.Part #
1.5KE12CA
JLCPCB Part #
C294177
Package
DO-201
Description
1.5kW@10/1000us 10.2V 11.4V 16.7V 5uA 89.82A Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE12CA

* Images are for reference only

1.5KE12CA
Extended
Manufacturer

DOWO

MFR.Part #
1.5KE12CA
JLCPCB Part #
C294177
Package
DO-201
Description
1.5kW@10/1000us 10.2V 11.4V 16.7V 5uA 89.82A Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE12CA Specifications

1.5KE12CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageDO-201
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage16.7V
PolarityBidirectional
Peak Pulse Current (Ipp)89.82A
Voltage - Breakdown11.4V
Reverse Stand-Off Voltage (Vrwm)10.2V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE12CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE12CA Documents

1.5KE12CA datasheets or manufacturer documentation.

Datasheet: 1.5KE12CA Datasheet (PDF)

1.5KE12CA Schematic Symbol & PCB Footprint

The 1.5KE12CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.