744823422
Extended
* Images are for reference only
744823422
Attributes
Value
Manufacturer
MFR.Part #
744823422
JLCPCB Part #
C2941730
Package
Plugin
Description
插件 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerWurth Elektronik
PackagePlugin
Operating Temperature-40℃~+125℃
Voltage Rating - DC250V
Voltage Withstand1.5kV
Number of Lines2
Current Rating4A
Inductance @ Frequency2.2mH@10kHz
DC Resistance(DCR)30mΩ