Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LRC10455DT1G
LRC10455DT1G - 1
LRC10455DT1G - 2
LRC10455DT1G - 3
LRC10455DT1G - 4
Extended1/4
* Images are for reference only
LRC10455DT1G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LRC10455DT1G
JLCPCB Part #
C2941692
Package
DFN2510-10
Description
0.6pF、1pF 1uA 3V 4.8V 6A 8V Bidirectional ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageDFN2510-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.6pF、1pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage8V
PolarityUnidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown4.8V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LRC10455DT1G
LRC10455DT1G

* Images are for reference only

LRC10455DT1G

Extended
Manufacturer

LRC

MFR.Part #
LRC10455DT1G
JLCPCB Part #
C2941692
Package
DFN2510-10
Description
0.6pF、1pF 1uA 3V 4.8V 6A 8V Bidirectional ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRC10455DT1G

* Images are for reference only

LRC10455DT1G
Extended
Manufacturer

LRC

MFR.Part #
LRC10455DT1G
JLCPCB Part #
C2941692
Package
DFN2510-10
Description
0.6pF、1pF 1uA 3V 4.8V 6A 8V Bidirectional ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRC10455DT1G Specifications

LRC10455DT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageDFN2510-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.6pF、1pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage8V
PolarityUnidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown4.8V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRC10455DT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LRC10455DT1G Documents

LRC10455DT1G datasheets or manufacturer documentation.

Datasheet: LRC10455DT1G Datasheet (PDF)

LRC10455DT1G Schematic Symbol & PCB Footprint

The LRC10455DT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.