



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Linekey | |
| Package | Plugin-5P,11.5x10.2mm | |
| Inductance | 200uH | |
| Isolation Voltage(Vrms) | 5kV | |
| Leakage Inductance | 1uH | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:1 | |
| Wire Diameter | 0.2mm | |
| Primary Winding(s) | Single-channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETA25201 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Linekey | |
| Package | Plugin-5P,11.5x10.2mm | |
| Inductance | 200uH | |
| Isolation Voltage(Vrms) | 5kV | |
| Leakage Inductance | 1uH | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:1 | |
| Wire Diameter | 0.2mm | |
| Primary Winding(s) | Single-channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA25201. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ETA25201 datasheets or manufacturer documentation.
Datasheet: ETA25201 Datasheet (PDF)
The ETA25201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.