Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. ETA25208
ETA25208 - 1
ETA25208 - 2
ETA25208 - 3
ETA25208 - 4
Extended1/4
* Images are for reference only
ETA25208
Attributes
Value
Manufacturer
Linekey
MFR.Part #
ETA25208
JLCPCB Part #
C2941370
Package
SMD-5P,11.4x10.4mm
Description
0.16mm 1 1 1:1 1uH 200uH 5kV SMD-5P,11.4x10.4mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerLinekey
PackageSMD-5P,11.4x10.4mm
Inductance200uH
Isolation Voltage(Vrms)5kV
Leakage Inductance1uH
Secondary WindingSingle-channel
Application GradeConsumer grade
Turns Ratio1:1
Wire Diameter0.16mm
Primary Winding(s)Single-channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. ETA25208
ETA25208

* Images are for reference only

ETA25208

Extended
Manufacturer

Linekey

MFR.Part #
ETA25208
JLCPCB Part #
C2941370
Package
SMD-5P,11.4x10.4mm
Description
0.16mm 1 1 1:1 1uH 200uH 5kV SMD-5P,11.4x10.4mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA25208

* Images are for reference only

ETA25208
Extended
Manufacturer

Linekey

MFR.Part #
ETA25208
JLCPCB Part #
C2941370
Package
SMD-5P,11.4x10.4mm
Description
0.16mm 1 1 1:1 1uH 200uH 5kV SMD-5P,11.4x10.4mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA25208 Specifications

ETA25208 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerLinekey
PackageSMD-5P,11.4x10.4mm
Inductance200uH
Isolation Voltage(Vrms)5kV
Leakage Inductance1uH
Secondary WindingSingle-channel
Application GradeConsumer grade
Turns Ratio1:1
Wire Diameter0.16mm
Primary Winding(s)Single-channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA25208. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA25208 Documents

ETA25208 datasheets or manufacturer documentation.

Datasheet: ETA25208 Datasheet (PDF)

ETA25208 Schematic Symbol & PCB Footprint

The ETA25208 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.