


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | 插件,21.3x16.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Resistance | 400Ω | |
| Contact Form | A group of normally open: 1A (single throw, single contact, normally open) | |
| Coil Rated Power | 360mW | |
| Length | 21.3mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 12A@125VAC、16A@277VAC、16A@250VAC、20A@125VAC | |
| Contact Resistance | 100mΩ | |
| Width | 16.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JZC-22F3SA16L12VDCF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | 插件,21.3x16.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Resistance | 400Ω | |
| Contact Form | A group of normally open: 1A (single throw, single contact, normally open) | |
| Coil Rated Power | 360mW | |
| Length | 21.3mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 12A@125VAC、16A@277VAC、16A@250VAC、20A@125VAC | |
| Contact Resistance | 100mΩ | |
| Width | 16.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JZC-22F3SA16L12VDCF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JZC-22F3SA16L12VDCF datasheets or manufacturer documentation.
Datasheet: JZC-22F3SA16L12VDCF Datasheet (PDF)
The JZC-22F3SA16L12VDCF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.